
This 25.4mm toggle switch has a current rating of 5A and a maximum operating temperature of 71°C. It is designed for bushing mount and has a voltage rating of 30V DC. The switch is rated for operation between -65°C and 71°C and is compliant with RoHS regulations. It features a DPDT throw configuration and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW19-1-A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 25.4mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW19-1-A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
