
This non-illuminated/illuminated toggle switch has a maximum operating temperature range of -65°C to 71°C and a current rating of 5A. It is rated for a maximum voltage of 30V DC and 125V AC. The switch has a bushing mount and a straight orientation. It is RoHS compliant and available in a bulk packaging with one unit per package.
Honeywell 12TW19-7-A002 technical specifications.
| Actuator Length | 25.4mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW19-7-A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
