This DPDT toggle switch features a lever actuator and solder termination, with a maximum current rating of 5A and a maximum AC voltage rating of 125V. It is designed for panel mount applications with threads and operates within a temperature range of -65°C to 71°C. The switch has a standard and miniature configuration, suitable for a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |