This DPDT toggle switch features a lever actuator and solder termination. It is rated for a maximum current of 5A and a maximum AC voltage of 125V, with a maximum DC voltage rating of 30V. The switch is designed for operation within a temperature range of -65°C to 71°C. It is suitable for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |