
This locking lever toggle switch features a silver contact material and plating, with a current rating of 5A and a maximum operating temperature of 71°C. It is designed for use in environments where reliability and durability are critical, with a maximum voltage rating of 28V and a minimum operating temperature of -65°C. The switch is available in bulk packaging and is RoHS compliant, making it suitable for a wide range of applications.
Honeywell 12TW2-12Q technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW2-12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
