Switch Toggle (ON) None ON DPDT Lever Solder 5A 125VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) None ON |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |