This toggle switch features a 17.27mm actuator length, 5A current rating, and 28V DC max voltage rating. It has a silver contact material and plating, and is rated for operation between -65°C and 71°C. The switch is available in a panel mount with threads configuration and is RoHS compliant.
Honeywell 12TW401-1 technical specifications.
| Actuator Length | 17.27mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
