
DPDT toggle switch featuring a tab lever and solder termination. Rated for 5A at 125VAC and 28VDC, with a maximum operating temperature of 71°C and a minimum of -65°C. This non-illuminated, panel-mount switch offers a straight orientation and silver contact material with silver plating. Environment-proof and RoHS compliant, it operates with an ON-ON function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW401-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW401-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
