
This toggle switch features a locking lever actuator with a white color and a length of 26.67mm. It has a current rating of 5A and a maximum operating temperature range of -65°C to 71°C. The switch is rated for a maximum voltage of 28V DC and is designed for bushing mount applications. It is also RoHS compliant and available in a bulk packaging configuration.
Honeywell 12TW49-10A technical specifications.
| Actuator Color | White |
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW49-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
