
This locking lever toggle switch features a current rating of 5A and a maximum operating temperature range of -65°C to 71°C. It is rated for a maximum voltage of 28V DC and has a gold contact plating. The switch is designed for bushing mount and is available in a panel mount with threads package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW8-70E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW8-70E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
