This 25.4mm panel mount toggle switch has a current rating of 5A and a maximum operating temperature range of -65°C to 71°C. It is designed for use with a maximum voltage rating of 125V AC and has a DC rated voltage of 28V. The switch has a straight orientation and a DPDT throw configuration. It is available in a panel mount with threads and is rated for environment proof applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW819-7-A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 12TW819-7-A002 technical specifications.
| Actuator Color | Black |
| Actuator Length | 25.4mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW819-7-A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.