This 31.75mm DPDT toggle switch features a current rating of 5A and a maximum operating temperature of 71°C. It is designed for use in applications where a maximum voltage rating of 28V DC is required. The switch is RoHS compliant and has a termination of solder. It is suitable for use in environments with a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 31.75mm |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |