
This toggle switch features a standard round actuator and a current rating of 5A. It has a maximum operating temperature range of -65°C to 71°C and a maximum voltage rating of 28V DC. The switch is rated for bushing mount and has a termination of solder. It is also RoHS compliant and has a throw configuration of DPDT.
Honeywell 12TW870-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW870-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
