
This DPDT toggle switch features a current rating of 5A and a maximum voltage rating of 125V AC. It is designed for panel mount applications with a straight orientation and features gold contact plating. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in a panel mount with threads package type.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.27mm |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |