The 12TW870-8 is a standard round toggle switch from Honeywell, rated for 5A and 125V AC. It features a panel mount with threads and operates within a temperature range of -65°C to 71°C. The switch has a non-illuminated design and is RoHS compliant. It is available in bulk packaging and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW870-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW870-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.