The 12TW887-12M is a panel mount DPDT toggle switch with a locking lever actuator and gold contact plating. It has a current rating of 5A and a maximum operating temperature of 71°C. The switch is rated for 125V AC and has a DC rated voltage of 28V. It is available in a panel mount with threads package type and is suitable for use in environments that require environment proof ratings.
Honeywell 12TW887-12M technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW887-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.