This 26.67mm locking lever toggle switch has a nickel plated actuator and gold contact plating. It is rated for 5A at 125V AC and operates between -65°C and 71°C. The switch is a DPDT type with a panel mount and straight orientation. It is available in a bulk packaging configuration.
Honeywell 12TW887-3D technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW887-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.