This Honeywell 131EN91-R is a DPDT rotary limit switch with a top rotary roller lever actuator style. It features a maximum current rating of 4 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch has a termination style of connector and a mounting type of panel mount. It is designed for use in enclosed applications and has a maximum pre-travel of 13 degrees.
Checking distributor stock and pricing after the page loads.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Rotary Roller Lever |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Rotary |
| Maximum Pre-Travel | 13° |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |