
THERMISTOR NTC 10KOHM 3420K DO35
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Diameter | 2mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Series | 135 |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
