The 135-103FBX-J01 is a thermistor from Honeywell with a resistance of 10kR and a tolerance of 10%. It is packaged in a DO-35 axial package and is available in quantities of 1000. The thermistor operates over a temperature range of -60°C to 300°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Diameter | 2mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Series | 135 |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
