
General purpose thermistor with 10kΩ resistance and 5% tolerance. Features a DO-35 package with axial termination and through-hole mounting. Operates across a wide temperature range from -60°C to 300°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Honeywell 135-103LAF-J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 135-103LAF-J01 technical specifications.
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-103LAF-J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
