
THERMISTOR NTC 10KOHM DO35
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | 135 |
| RoHS | Compliant |
