
The 135-104LAG-J01 varistor from Honeywell features a DO-35 package with a 2-pin configuration. It has a resistance of 100kR with a tolerance of 10%. The component is designed for through-hole mounting and is available in quantities of 500. The varistor operates within a temperature range of -60°C to 300°C. It is compliant with RoHS regulations and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 135-104LAG-J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-104LAG-J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
