
This thermistor features a resistance of 100kR with a tolerance of 5% and is packaged in a DO-35 axial through-hole configuration. The device is suitable for operating temperatures ranging from -60°C to 300°C. The thermistor is available in bulk packaging with a quantity of 500 units per package.
Honeywell 135-104LBF-J01 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Response Time | 4s |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-104LBF-J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.