
Honeywell 135-105QAG-J10 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 10% |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-105QAG-J10 to view detailed technical specifications.
No datasheet is available for this part.
