
The 135-204QAG-J01 varistor from Honeywell is a 2-pin component with a package type of GLASS, DO-35, 2 PIN. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The varistor is available in a package quantity of 500 and is packaged in tape and reel. It is not Reach SVHC compliant and is RoHS compliant. The varistor has a resistance of 200kR with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 135-204QAG-J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Length | 4.57mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 135-204QAG-J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
