Thermistor 200K Ohm 5% 2-Pin DO-35 Axial T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Diameter | 20mm |
| Lead Length | 286mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 135 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |