
The 136PC05G2 pressure sensor from Honeywell is a vented gauge type with an operating pressure of 5PSI and a maximum supply voltage of 16V. It features an accuracy of 1% and operates within a temperature range of -40°C to 85°C. The sensor is designed for board mount applications and has a termination type of PC pin. It is available in a package quantity of 10 units.
Honeywell 136PC05G2 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC05G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.