Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 136PC150G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 16V |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC150G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.