
The 136PC15A2 is a 16V Wheatstone bridge pressure sensor from Honeywell, operating at 10V with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 45PSI and an operating pressure of 15PSI. The sensor is a barbless type with a PC pin termination and is not Reach SVHC compliant. It is available in a package quantity of 10.
Honeywell 136PC15A2 technical specifications.
| Accuracy | 0.12% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 16V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC15A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
