
The 136PC15G2 is a pressure sensor from Honeywell with a vented gauge configuration and an operating pressure range of 15PSI. It features an accuracy of 0.5% and an operating temperature range of -40°C to 85°C. This pressure sensor is designed for use in a variety of applications and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 136PC15G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC15G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
