Honeywell 136PC15G2L technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 136PC15G2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
