
SPDT safety interlock switch featuring a push-pull plunger actuator. Rated for 15A at 250VAC and 250VDC, with a DC rated voltage of 125V. Offers silver contacts and screw termination for chassis mounting. Operates within a temperature range of -54°C to 149°C, with an operating force of 1814gf. UL approved and RoHS compliant.
Honeywell 13AC1 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 15.1A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1814gf |
| Operating Position | 123mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4264g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13AC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
