This 30mm locking lever toggle switch has a current rating of 5A and a voltage rating of 250V AC and 30V DC. It features a non-illuminated and illuminated option and a 4PDT throw configuration. The switch is mounted via a bushing and is terminated with solder. It is available in a bulk packaging option and is part of the AT series.
Honeywell 13AT10-T2-B technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT10-T2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
