This panel mount toggle switch features a locking lever actuator and is rated for 5A at 28V DC. It has a 4PDT throw configuration and is terminated with solder. The switch is suitable for use in applications with an AC voltage rating of up to 115V. The switch is packaged in bulk and is available as a single unit.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 23.62mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |