DPDT toggle switch featuring a standard round lever with a 17.53mm actuator length. Rated for 5A at 250VAC and 30VDC, this non-illuminated switch offers solder termination and panel mounting with threads. Contact material includes gold and silver with silver plating, providing a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 18.26mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 21.34mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
