This Honeywell 13AT2-N toggle switch features a locking lever actuator with a length of 30mm and a current rating of 5A. It is rated for 250V AC and 30V DC and has a bushing mount. The switch is a DPDT type with an on-on function and is terminated with solder. It is available in a bulk packaging with a single unit per package.
Honeywell 13AT2-N technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
