
The 13AT209-B is a 30mm locking lever toggle switch with a current rating of 5A and a DC rated voltage of 30V. It features a bushing mount and a DPDT throw configuration. The switch is available in non-illuminated and illuminated versions. It is not RoHS compliant. The switch is packaged in bulk and has a package quantity of one. It is a part of the AT series and is a panel mount with threads.
Sign in to ask questions about the Honeywell 13AT209-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 13AT209-B technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT209-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.