
Switch Toggle ON ON ON SP3T Tab Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT219-5-C02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.81mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.26mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 21.34mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT219-5-C02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
