Switch Toggle N.O./N.C. DPDT Locking Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT239-T2-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 18.29mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 21.34mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT239-T2-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
