This is a standard round toggle switch with a current rating of 1A and a DC rated voltage of 28V. It has a non-illuminated design and is rated for a maximum voltage of 30V DC and 115V AC. The switch has a DPDT throw configuration and is mounted via a bushing. It is available in bulk packaging and is not RoHS compliant.
Honeywell 13AT26 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.29mm |
| Illumination Type | Non-Illuminated |
| Length | 21.34mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
