
This toggle switch features a locking lever actuator with a length of 30mm and a current rating of 5A. It has a non-illuminated switch function with a DPDT throw configuration and is rated for 115V AC and 28V DC. The switch is packaged in bulk and has a panel mount with threads, making it suitable for bushing mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT272-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT272-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
