
This 30mm locking lever toggle switch has a current rating of 5A and a DC rated voltage of 28V. It features a non-illuminated actuator type and a throw configuration of DPDT. The switch is packaged in bulk and has a panel mount with threads. It is not RoHS compliant and has a voltage rating of 115V AC.
Honeywell 13AT272-T2-M technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT272-T2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.