
This locking lever toggle switch from Honeywell features a 30mm actuator length and a current rating of 5A. It is available in a non-illuminated and illuminated version. The switch has a 3PDT throw configuration and is rated for 28V DC. It is packaged in bulk and has a panel mount with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT275-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT275-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
