
This standard round toggle switch features a current rating of 5A and a maximum voltage rating of 250V AC and 30V DC. It has a non-illuminated actuator with a length of 21.34mm and a depth of 18.26mm. The switch is designed for bushing mount and has a weight of 27.22g. It is available in a package quantity of 1 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 18.26mm |
| Illumination Type | Non-Illuminated |
| Length | 21.34mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 27.22g |
| RoHS | Not Compliant |