This toggle switch features a standard round actuator with a current rating of 5A and a maximum voltage rating of 30V DC. It has a 3PDT throw configuration and is designed for panel mount with threads. The switch is available in both non-illuminated and illuminated versions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13AT4-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 24.99mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 22.1mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT4-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
