Switch Toggle N.O./N.C. DPDT Tab Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Tab Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |