Honeywell 13AT66 technical specifications.
| Actuator Length | 11.18mm |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 18.29mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 21.34mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.