
This standard round toggle switch from Honeywell features a 30V DC rated voltage and a current rating of 5A. It has a 4PDT throw configuration and is designed for panel mount with threads. The switch is non-illuminated and has a standard round actuator type with a length of 17.53mm. It is available in bulk packaging and has a package quantity of one.
Honeywell 13AT8 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
