
The 13AT85-T2 is a toggle switch with a standard round actuator, rated for 5A and 30V DC. It is available in a panel mount with threads configuration. The switch is not RoHS compliant and is packaged in bulk. It has a throw configuration of DPDT and termination type of solder. The switch is suitable for use in applications with a maximum AC voltage of 250V.
Honeywell 13AT85-T2 technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT85-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
